TE Connectivity 1462037-9

Relay, 2 Form C (no/nc), 4.5 V (DC), 145 Ω, 2 A, 220 V (DC), 250 V (AC), Monostable, 1462037-9
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1462037-9.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet7 pages8 years ago
Datasheet7 pages8 years ago
Datasheet6 pages1 year ago

Master Electronics

IHS

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-15.28%

CAD Models

Download TE Connectivity 1462037-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityIM02TS
Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (( 10mm 6mm 5.65mm)) THT Signal Relay Automotive
TE Connectivity1-1462038-2
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole
PanasonicAGQ200A4HZ
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
PanasonicAGQ200A4H
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
PanasonicAGQ200A4HX
Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (10.6x8.4x5.4)mm SMD General Purpose Relay
Relay 4ms 4ms 2A 220V 4.5V DPDT(2 Form C) 145Ω 31mA 250V DIP TH

Descriptions

Descriptions of TE Connectivity 1462037-9 provided by its distributors.

Relay, 2 Form C (NO/NC), 4.5 V (DC), 145 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 1462037-9
Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (10x7.5x5.65)mm SMD Signal Relay
Signal Relay 4.5VDC 2A DPDT (10mm 7.5mm 5.65mm) SMD Automotive
RF Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output, Surface Mount-Straight
Communications / Signal PC Board Relays Product Highlights: IM Relay Series DC Actuating System Input Voltage = 4.5 VDC Contact Arrangement = 2 Form C, DPDT, 2 C/O Contact Current Rating = 2 Amps.
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 4.5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: IM Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage V
Switching Current A = 2 / Switching Voltage - DC V = 220 / Switching Voltage - AC V = 250 / Termination Type = Gull Wing Terminal / Series = IM / Relay Type = Monostable / Width mm = 6 / Switching Power VA = 62.5 / Length mm = 10.8 / Height mm = 5.65 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 4.5 / Coil Resistance Ohm = 145
IM02GR=IM RELAY 140mW 4.5V Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Standard Signal Relay 2 Form C & 2 Co Cont | Part Number: IM02GR | Internal Number: 1462037-9 | Alias Number: A86831-000 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14620379
  • IM02GR
  • IM02GR.