TE Connectivity 1462034-2

3ms 4ms 2A 220V 4.5V DPDT(2 Form C) 145Ω 31.1mA 250V DIP Through hole mounting
$ 3.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1462034-2.

IHS

Datasheet4 pages10 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

TE Connectivity

Electro Sonic

element14 APAC

Master Electronics

Inventory History

3 month trend:
+3.75%

Alternate Parts

Price @ 1000
$ 3.45
$ 3.45
Stock
29,715
29,715
Authorized Distributors
5
5
Relay Type
Relay
Relay
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
3.15 V
3.15 V
Coil Voltage (AC)
-
-
Coil Current
31 mA
31 mA
Max Voltage Rating (AC)
250 V
250 V
Coil Resistance
145 Ω
145 Ω
Coil Power
140 mW
140 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-09-07
LTD Date2018-12-31

Related Parts

TE Connectivity1-1462038-2
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole
TE Connectivity1462034-9
Low Signal Relays - Pcb D3209=Fx Relay 1; |Te Connectivity Amp 1462034-9
TE Connectivity4-1462033-9
D3063=FP RELAY 200 MW 5 V BIS Signal Relay | TE Connectivity

Descriptions

Descriptions of TE Connectivity 1462034-2 provided by its distributors.

3ms 4ms 2A 220V 4.5V DPDT(2 Form C) 145Ω 31.1mA 250V DIP Through hole mounting
RF Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output
RELAY, SIGNAL, DPDT, 4.5VDC, 2A, THT; Coil Type:DC Monostable; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:220V; Coil Voltage VDC Nom:4.5V; Coil Current:-
Communications/Signal PC Board Relays Product Highlights: D32 / FX Relay Series DC Actuating System Input Voltage = 4.5 VDC Contact Arrangement = 2 Form C, DPDT, 2 C/O Contact Current Rating = 2 Amps.
SIGNAL RELAY, DPDT, 2A, 4.5VDC, THT; Coil Voltage:4.5VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:FX2 Series; Relay Mounting:Through Hole; Coil Type:-; Relay Terminals:Solder; Contact Voltage VAC:25

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1462034-2 .
  • D3204