Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1462034-9

Low Signal Relays - Pcb D3209=Fx Relay 1; |Te Connectivity Amp 1462034-9
$ 3.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1462034-9.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages13 years ago
Datasheet2 pages19 years ago

Upverter

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-3.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-06-30
LTD Date2018-12-31

Related Parts

TE ConnectivityIM02TS
Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (( 10mm 6mm 5.65mm)) THT Signal Relay Automotive
TE Connectivity1-1462038-2
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole
TE Connectivity1462034-2
3ms 4ms 2A 220V 4.5V DPDT(2 Form C) 145Ω 31.1mA 250V DIP Through hole mounting

Descriptions

Descriptions of TE Connectivity 1462034-9 provided by its distributors.

Low Signal Relays - Pcb D3209=Fx Relay 1; |Te Connectivity Amp 1462034-9
3ms 4ms 2A 220V 5V DPDT(2 Form C) 178Ω 28mA 250V DIP Through hole mounting
RF Relay, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A;; RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: FX2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Coil Resistance: 178ohm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3209