TE Connectivity 4-1462033-9

D3063=FP RELAY 200 MW 5 V BIS Signal Relay | TE Connectivity
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1462033-9.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2004-12-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-05-01
LTD Date2020-09-30

Related Parts

TE ConnectivityD3423
Electromechanical Relay 5VDC 125Ohm 2A DPDT (15x7.5x9.6)mm THT Signal Relay
TE ConnectivityD3523W
D3523W=Fu Relay 200 Mw 5 V-Smd Rohs Compliant: Yes |Axicom Te Connectivity 2-1462036-2
TE ConnectivityIM02TS
Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (( 10mm 6mm 5.65mm)) THT Signal Relay Automotive

Descriptions

Descriptions of TE Connectivity 4-1462033-9 provided by its distributors.

D3063=FP RELAY 200 MW 5 V BIS Signal Relay | TE Connectivity
Electromechanical Relay 5VDC 125Ohm 2A DPDT (14x9x5.25)mm THT Signal Relay
RF Relay, DPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 125VDC (Contact), 900MHz, DC Input, AC/DC Output
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A;; RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: FP2 Series; Relay Mounting: Through Hole; Coil Type: Latching Dual Coil; Relay Terminals: Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 414620339
  • D3063