Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1721150-5

Power Relay, SPDT, 24 VDC, 10 A, ORWH Series, Through Hole, Non Latching
$ 1.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1721150-5.

TE Connectivity

Technical Drawing1 page14 years ago
Datasheet3 pages7 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Datasheet3 pages15 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago

IHS

Upverter

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-16.27%

CAD Models

Download TE Connectivity 1-1721150-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicJS1-24V-F
Power Relay 24VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
PanasonicJS1-B-24V-F
RELAY GEN PURPOSE SPDT 10A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicJS1-F-24V-F
RELAY GEN PURPOSE SPDT 10A 24V / Power Relay 24VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
TE Connectivity1461067-7
Electromechanical Relay SPDT 10A 24VDC 1.6KOhm Through Hole
TE Connectivity1-1415899-1
Electromechanical Relay 24VDC 1.44KOhm 12A SPDT (29x12.7x15.7)mm THT Power Relay
TE Connectivity3-1415899-6
Electromechanical Relay 24VDC 1.44KOhm 12A SPDT(29x12.7x15.7)mm THT Industrial Relay

Descriptions

Descriptions of TE Connectivity 1-1721150-5 provided by its distributors.

Power Relay, SPDT, 24 VDC, 10 A, ORWH Series, Through Hole, Non Latching
Power Relay 24VDC 10A SPDT(19mm 15.5mm 15.8mm) THT
TE Connectivity ORWH-SH-124D1F000 Relay Low Signal PCB For Electronic Circuits
TE Connectivity Tyco Electronics Power relay, ORWHseries, 24V dc_coil_voltage, switching current10A, SPDT
Electromechanical Relay SPDT 15A 24VDC Through Hole
Avnet Japan
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 15A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
ORWH-SH-124D1F,000 Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 360 mW Coil Resistance: 1600 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 360 mW 1600 Ω | Miniature PCB Relay - Orwh - 10 Amp | Part Number: ORWH-SH-124D1F,000 | Internal Number: 1-1721150-5 | TE Connectivity
RELAY, SPDT, 250VAC, 28VDC, 10A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:ORWH Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:28VDC; Contact Material:Silver Zinc Oxide; Coil Resistance:1.6kohm; SVHC:No SVHC (27-Jun-2018); Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:28V; External Depth:19mm; External Height:15.8mm; External Width:15.5mm; Nom Operating Power:360mW; Relay Type:Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1721150-5..
  • ORWH-SH-124D1F 000
  • ORWH-SH-124D1F,000
  • ORWH-SH-124D1F000