TE Connectivity / AMP 145154-1

Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 145154-1.

IHS

Datasheet2 pages21 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 3.098
Stock
595
48,555
Authorized Distributors
0
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
120
120
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity145167-4
Card Edge Connector; Connector Type:Card |Te Connectivity Amp 145167-4
TE Connectivity5145154-4
Card Edge Connector, Dual Side, 1.57 mm, 120 Contacts, Through Hole Mount, Straight
TE Connectivity5145154-8
Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Box/Carton
TE Connectivity5145167-4
Card Edge Conn, Dual Side, 120Pos, Tht; |Te Connectivity Amp 5145167-4
TE Connectivity1-5145167-2
Card Edge Connector, F, 120 POS, 1.27mm Pitch, Solder, ST, TH, Box
TE Connectivity / AMP650090-1
Conn Card Edge SKT 112 POS 1.27mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 145154-1 provided by its distributors.

Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole
Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
CONN PCI CARDEDGE FML 120P 0.050
AMP .050C/L PCI 60 DUAL POS <AZ

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1451541