TE Connectivity 5145167-4

Card Edge Conn, Dual Side, 120Pos, Tht; |Te Connectivity Amp 5145167-4
$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5145167-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

element14 APAC

Verical

Inventory History

3 month trend:
-43.39%

CAD Models

Download TE Connectivity 5145167-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.49
$ 1.83
Stock
10,151
6,981
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
120
120
Number of Rows
4
4
Mount
Through Hole
PCB, Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5145154-4
Card Edge Connector, Dual Side, 1.57 mm, 120 Contacts, Through Hole Mount, Straight
TE Connectivity5145154-8
Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Box/Carton
TE Connectivity5145154-1
CONNECTOR, 60 DUAL POSITION, ., PCI and PCI Express Connectors | TE Connectivity 5145154-1
TE Connectivity1-5145167-2
Conn Card Edge F 120 POS 1.27mm Solder ST Thru-Hole Box
TE Connectivity145167-4
Card Edge Connector; Connector Type:Card |Te Connectivity Amp 145167-4
TE Connectivity / AMP145154-1
Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 5145167-4 provided by its distributors.

Card Edge Conn, Dual Side, 120Pos, Tht; |Te Connectivity Amp 5145167-4
Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Box
TE Connectivity Edge Connector, 2 Rows, 120 Ch, 1.27mm Pitch TH Receptacle
Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
STANDARD EDGE .050 SERIES 60 DUAL ASSY Connector System: Board-to-Board Number of Positions: 120 Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Termination Post & Tail Length: .1 in Board-to-Board 120 .05" 1.27 mm | Pci & Pci Express (Pcie) Connector | Part Number: 5145167-4 | Internal Number: 5145167-4 | .05" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51451674