TE Connectivity 145154-4

Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Automotive
$ 2.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 145154-4.

Future Electronics

Datasheet2 pages15 years ago
Datasheet2 pages19 years ago

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Verical

Alternate Parts

Price @ 1000
$ 2.39
$ 4.245
Stock
1,115
159,242
Authorized Distributors
2
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
120
120
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

TE Connectivity5145154-4
Card Edge Connector, Dual Side, 1.57 mm, 120 Contacts, Through Hole Mount, Straight
TE Connectivity5145154-8
Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Box/Carton
TE Connectivity5145167-4
Card Edge Conn, Dual Side, 120Pos, Tht; |Te Connectivity Amp 5145167-4
TE Connectivity1-5145167-2
Conn Card Edge F 120 POS 1.27mm Solder ST Thru-Hole Box
TE Connectivity145167-4
Card Edge Connector; Connector Type:Card |Te Connectivity Amp 145167-4
TE Connectivity / AMP145154-1
Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 145154-4 provided by its distributors.

Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Automotive
120 Position 1.27 mm Receptacle Solder Through Hole PCI & PCI Express Connector
CARD EDGE CONNECTOR; GENDER:SOCKET; NO.
CONN CARD EDGE 60 POS .050 PCI
PCI Express/PCI Connectors PCI 60P DUAL POS
Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
CONN PCI CARDEDGE FML 120P 0.050
CONN PCI CARDEDGE FEMALE 120POS
PCI & PCI Express Connectors Product Highlights: Family Name = PCI PCB Mount Angle = Vertical 60 Dual Positions Number of Positions = 120 Housing Color = White

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 145154 4
  • 1451544