Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1445049-4

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445049-4.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+5.24%

CAD Models

Download TE Connectivity 1445049-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-11-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1445048-4
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1445049-3
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1445049-5
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating
Connector Wire to Board Header 4 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
KK 254 Solid Header, Right-Angle, with Friction Lock, 4 Circuits, Matte Tin (Sn) Plating, Bag

Descriptions

Descriptions of TE Connectivity 1445049-4 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
PLUG & SOCKET HOUSING, PLUG, NYLON; PRODUCT RANGE:MICRO MATE-N-LOK SERIES; GENDER:PLUG; NO. OF POSITIONS:4POSITIONS; PITCH SPACING:3MM; FOR USE WITH:MICRO MATE-N-LOK SERIES PIN CONTACTS; BODY MATERIAL:NYLON; COLOUR:BLACK ROHS COMPLIANT: YES
FREE HANG SNGL ROW HSG 4 POS Connector & Housing Type: Plug Connector Product Type: Housing Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Plug Housing With Polarization | Standard Rectangular Connector | Part Number: 1445049-4 | Internal Number: 1445049-4 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445049-4.