Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1445048-4

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445048-4.

IHS

Datasheet5 pages2 years ago

Farnell

JRH Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
+41.77%

CAD Models

Download TE Connectivity 1445048-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1445048-3
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1445049-4
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1445049-3
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating
Connector Wire to Board Header 4 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of TE Connectivity 1445048-4 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Connector, Soft Shell; Nylon; Plug; Black; 4; Single; 0.118 in.; UL 94V-0
PLUG HOUSING, 4POS, NYLON 66/6, BLACK; Product Range:Micro MATE-N-LOK Series; Gender:Plug; No. of Positions:4Ways; Pitch Spacing:3mm; For Use
Special Order: PANEL MT SNGL ROW HSG 4 POS Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Wire-to-Panel Number of Positions: 4 Centerline (Pitch): 3 mm Housing Plug Wire-to-Wire 4 | Rectangular Power Connector | Part Number: 1445048-4 | Internal Number: 1445048-4 | 3 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445048-4 .