Molex 22-05-3041

KK 254 Solid Header, Right-Angle, with Friction Lock, 4 Circuits, Matte Tin (Sn) Plating, Bag
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-05-3041.

Upverter

Datasheet2 pages6 years ago

HQonline

IHS

Molex

JRH Electronics

Inventory History

3 month trend:
+26.38%

CAD Models

Download Molex 22-05-3041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating
Connector Wire to Board Header 4 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
Signal and Industrial Connectors; MOLEX; 53254-0470; Right Angle; MY; 1; Through Hole
TE Connectivity826947-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity6-440054-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity281698-3
TE Connectivity 281698-3 Headers Housing Header R/A 3POS Male Shrouded

Descriptions

Descriptions of Molex 22-05-3041 provided by its distributors.

KK 254 Solid Header, Right-Angle, with Friction Lock, 4 Circuits, Matte Tin (Sn) Plating, Bag
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Friction Lock, Natural Insulator
CONN, R/A PIN HDR, 4POS/1ROW, 2.54MM/THT; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Header; Product Range:KK 254 7478 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pl
Pitch mm = 2.54 / Contacts = 4 / Rows = 1 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 3.58 / Current Rating A = 4 / Voltage Rating V = 500 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Flammability Rating = UL 94V-0 / Series = KK 254

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022053041
  • 022053041
  • 22-05-3041.
  • 22-05-3041..
  • 22/05/3041
  • 2205-3041
  • 22053041
  • A-7478-04A222