Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1440007-2

TE Connectivity Power Relay, OJ Series, 24V DC Coil, 10A Switching Current, SPST-NO
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1440007-2.

IHS

Datasheet5 pages2 years ago

Farnell

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+42.67%

CAD Models

Download TE Connectivity 1440007-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2010-06-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6-1419128-4
Power Relay, 24Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 6-1419128-4
TE Connectivity1-1393194-0
Power Relay, SPST-NO, 24 VDC, 10 A, T77, Through Hole, Non Latching
TE Connectivity2-1393194-1
Power Relay 24VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
FujitsuLZ-B24VM-C
Power Relay 24VDC 10A SPST-NO(21.4x16.4x14.8)mm THT
PanasonicJS1A-24V-F
RELAY GEN PURPOSE SPST 10A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
PanasonicJS1A-B-24V-F
JS Series 10A SPST 24VDC Through Hole Sealed Miniature Non-Polarized Power Relay

Descriptions

Descriptions of TE Connectivity 1440007-2 provided by its distributors.

TE Connectivity Power Relay, OJ Series, 24V DC Coil, 10A Switching Current, SPST-NO
Power Relay 24VDC 10A SPST(18.2mm 10.2mm 14.7mm) THT
SPST-NO 10A 24VDC 1.28KOhm Through Hole Electromechanical Relay OJ-SS-124HM,000
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.019A (Coil), 24VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
TE Connectivity Tyco Electronics Power relay, OJseries, 24V dc_coil_voltage, switching current10A, Unipolar normally open
POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.011A (COIL), 48VDC (COIL), 540mW (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Power Relay, Spst-No, 24Vdc, 10A, Tht; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Oj Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250Vac Rohs Compliant: Yes |Oeg Te Connectivity 1440007-2
OJ-SS-124HM,000 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 450 mW Coil Resistance: 1280 Ω Coil Special Features: UL Coil Insulation Class E Standard Monostable, DC 450 mW 1280 Ω | Std Oeg Miniature PCB Oj/oje Pow Relay | Part Number: OJ-SS-124HM,000 | Internal Number: 1440007-2 | TE Connectivity
Switching Current A = 10 / Switching Voltage - DC V = 30 / Series = OJ / Switching Voltage - AC V = 277 / Contact Material = AgCdO / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 24 / Width mm = 10.2 / Length mm = 18.2 / Height mm = 14.7 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance kOhm = 1.28
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:10A; Product Range:OJ Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:30VDC; Contact Material:Silver; Coil Resistance:1.28kohm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:VDE; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; External Depth:18.2mm; External Height:14.7mm; External Width:10.2mm; Nom Operating Power:450mW; Relay Type:Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OJ-SS-124HM 000
  • OJ-SS-124HM,000
  • OJ-SS-124HM000