Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393194-0

Power Relay, SPST-NO, 24 VDC, 10 A, T77, Through Hole, Non Latching
$ 2.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393194-0.

Farnell

Datasheet2 pages14 years ago

IHS

Upverter

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+30.32%

CAD Models

Download TE Connectivity 1-1393194-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1393194-1
Power Relay 24VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
PanasonicLKP1AF-24V
RELAY GEN PURPOSE SPST 10A 24V | Panasonic Electronic Components LKP1AF-24V
TE Connectivity6-1419128-4
Power Relay, 24Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 6-1419128-4
PanasonicJS1A-24V-F
RELAY GEN PURPOSE SPST 10A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
TE Connectivity1721538-7
Power Relay 24VDC 10A SPST-NO(18.2x10.2x14.7)mm THT
RELAY GEN PURPOSE SPST 10A 24V | Panasonic Electronic Components JW1AFSN-DC24V-F

Descriptions

Descriptions of TE Connectivity 1-1393194-0 provided by its distributors.

Power Relay, SPST-NO, 24 VDC, 10 A, T77, Through Hole, Non Latching
Power Relay 24VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
T77 Series 10 A SPST (1 Form A) 24 VDC Miniature General Purpose Power Relay
SPST General Purpose Relay, 10A, 24VDC Coil, 250VAC/30VDC Contacts
Electromechanical Relay SPST-NO 10A 24VDC 1.28KOhm
RELAY, E-MECH, SPST-NO, 10A, CTRL-V 24DC, VOL-RTG 250/30AC/DC,
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.019A (Coil), 24VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
TE Connectivity Tyco Electronics Power relay, T77series, 24V dc_coil_voltage, switching current10A, Unipolar normally open
T77S1D10-24 Relay Type: Standard Coil Magnetic System: Monostable Coil Power Rating DC: 450 mW Coil Resistance: 1280 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable 450 mW 1280 Ω | Power Relay | Part Number: T77S1D10-24 | Internal Number: 1-1393194-0 | TE Connectivity
POWER RELAY, SPST-NO, 10A, 24VDC, THT; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:10A; Product Range:T77 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Rela

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393194-0 .
  • T77S1D10-24
  • T77S1D10-24.