TE Connectivity 1432875-1

Automotive Relay, SPDT, 24VDC, 40A
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1432875-1.

Master Electronics

Datasheet2 pages8 years ago

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity1432874-1
General Purpose / Industrial Relays RELAY AUTO 24V SPDT SEAL PLUG-IN
TE Connectivity1432773-1
Power Relay 24VDC 40A SPDT(26.5mm 26.5mm 24.5mm) Plug-In
TE Connectivity1432870-1
Electromechanical Relay SPDT 35(NO)/20(NC)A 24VDC 360Ohm Through Hole
PanasonicACNM1112
Automotive Relay, Spdt, 12Vdc, 30A; Available Until Stocks Are Exhausted |Panasonic ACNM1112
RELAY AUTOMOTIVE SPDT 30A 12V 00208354
Automotive Super Micro Relay |Omron Electronic Components G8N-1L DC12

Descriptions

Descriptions of TE Connectivity 1432875-1 provided by its distributors.

AUTOMOTIVE RELAY, SPDT, 24VDC, 40A
RELAY GEN PURPOSE SPDT 40A 24V
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.076A (Coil), 1824mW (Coil), 40A (Contact), 16VDC (Contact), DC Input, Random, DC Output, Panel Mount
AMP 1432875-1 24V. FORM C.AgSnO.RES.SEALED.B
1432875-1, TE CONNECTIVITY/AMP BRAND
RELAY, AUTOMOTIVE, SPDT, 14VDC, 40A; Coil Voltage:24VDC; Contact Current:40A; Contact Configuration:SPDT; Relay Mounting:Panel Mount; Relay Terminals:Quick Connect; Product Range:VF4 Series; Contact Voltage DC Nom:14V RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty