TE Connectivity 1432870-1

Electromechanical Relay SPDT 35(NO)/20(NC)A 24VDC 360Ohm Through Hole
$ 37.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1432870-1.

Electro Sonic

Datasheet2 pages15 years ago
Datasheet7 pages17 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Future Electronics

CAD Models

Download TE Connectivity 1432870-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-12-01
LTD Date2022-12-31

Related Parts

TE Connectivity1432871-1
Power Relay 24VDC 40A SPDT(26.5x26.5x24.5)mm THT
TE Connectivity1432797-1
Power Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT(26.5x26.5x24.5)mm Plug-In Relay
TE Connectivity1432876-1
Power/Signal Relay, 1 Form C, SPDT, Latched, DC Input, Random, DC Output
TE Connectivity1432875-1
AUTOMOTIVE RELAY, SPDT, 24VDC, 40A
Electromechanical Relay 12VDC 210Ohm 30A SPDT(16x12.5x14.4)mm THT Automotive Relay
RELAY AUTOMOTIVE SPDT 30A 12V 00208354

Descriptions

Descriptions of TE Connectivity 1432870-1 provided by its distributors.

Electromechanical Relay SPDT 35(NO)/20(NC)A 24VDC 360Ohm Through Hole
Power Relay 24VDC 40A SPDT(26.5x26.5x27)mm THT
Relay, Automotive, Spdt, 14Vdc, 40A; Coil Voltage:24Vdc; Contact Current:40A; Contact Configuration:Spdt; Relay Mounting:Through Hole; Relay Terminals:Solder; Product Range:Vf4 Series; Contact Voltage Dc Nom:14V; Carry Current:40A Rohs Compliant: Yes |Potter&brumfield Te Connectivity 1432870-1
RELAY GEN PURPOSE SPDT 40A 24V
General Purpose / Industrial Relays 24V FORM C AgSnO PCB

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty