Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1422006-1

General Purpose Relay DPDT (2 Form C) Surface Mount
$ 2.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1422006-1.

TE Connectivity

Datasheet4 pages4 years ago
Datasheet7 pages4 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago

Upverter

IHS

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-17.83%

CAD Models

Download TE Connectivity 1422006-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity4-1462033-9
D3063=FP RELAY 200 MW 5 V BIS Signal Relay | TE Connectivity
TE ConnectivityD3423
Electromechanical Relay 5VDC 125Ohm 2A DPDT (15x7.5x9.6)mm THT Signal Relay
TE ConnectivityD3523W
D3523W=Fu Relay 200 Mw 5 V-Smd Rohs Compliant: Yes |Axicom Te Connectivity 2-1462036-2

Descriptions

Descriptions of TE Connectivity 1422006-1 provided by its distributors.

General Purpose Relay DPDT (2 Form C) Surface Mount
RF Relay, 2 Form C, DPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, Random, AC/DC Output, Panel Mount
Electromechanical Relay 5VDC 125Ohm 2A DPDT (14.6x7.2x9.9)mm THT Communication and Signal PCB Relay
Electromechanical Relay 2A 125Ohm SMD
Signal Relay 5VDC 2A DPDT( (14.6mm 9.4mm 9.9mm)) SMD
Low Signal Relays-Pcb V23079G2001X071; |Te Connectivity Amp 1422006-1
4ms 4ms 2A 220V 5V DPDT(2 Form C) 178Ω 28mA 250V SMD mount,glue mount
RELAY GEN PURPOSE DPDT 2A 5VDC
Special Order: V23079G2001X071 Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Signal Relay With Dielectric Strength | Part Number: 1422006-1 | Internal Number: 1422006-1 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty