TE Connectivity D3523W

D3523W=Fu Relay 200 Mw 5 V-Smd Rohs Compliant: Yes |Axicom Te Connectivity 2-1462036-2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity D3523W.

IHS

Datasheet4 pages10 years ago

Electro Sonic

Master Electronics

Future Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-06-15
LTD Date2018-09-30

Related Parts

TE ConnectivityD3423
Electromechanical Relay 5VDC 125Ohm 2A DPDT (15x7.5x9.6)mm THT Signal Relay
TE Connectivity4-1462033-9
D3063=FP RELAY 200 MW 5 V BIS Signal Relay | TE Connectivity
TE ConnectivityIM02TS
Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (( 10mm 6mm 5.65mm)) THT Signal Relay Automotive

Descriptions

Descriptions of TE Connectivity D3523W provided by its distributors.

D3523W=Fu Relay 200 Mw 5 V-Smd Rohs Compliant: Yes |Axicom Te Connectivity 2-1462036-2
FT2/FU2 Series 2 form C 2 A 200 mW 5 V SMT Signal Relay (15 x 7.5 mm)
SENSITIVE VERSION SMT LONG TERMINAL, NON-LATCHING FU2 RELAY RF Relay, DPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1462036-2
  • 214620362