TE Connectivity 1410975-3

Conn Daughter Card Plug 112 Position 1.8mm Press Fit Right-Angle Through Hole
$ 117.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1410975-3.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

ODG (Origin Data Global)

Newark

Upverter

TE Connectivity

Inventory History

3 month trend:
+40.89%

CAD Models

Download TE Connectivity 1410975-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 117.925
$ 129.08
Stock
60,246
2,896
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.778 mm
71 µm
Number of Positions
112
112
Number of Rows
7
7
Mount
Edge, Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity1410187-1
Conn Daughter Card PL 112 POS 1.35mm Press Fit RA Thru-Hole VITA 46/VITA 41 Tube
TE Connectivity1410188-3
Connector, Daughtercard, Multigig RT2, 112 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows
TE Connectivity1410190-3
TE Connectivity ACTA Backplane Power Connector, MULTIGIG RT 2 Series, 112 Ch, Plug

Descriptions

Descriptions of TE Connectivity 1410975-3 provided by its distributors.

Conn Daughter Card Plug 112 Position 1.8mm Press Fit Right-Angle Through Hole
Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
High Speed Backplane Connectors, Board-to-Board, 112 Position, Mating Alignment, Polarization Mating Alignment Type, 7 Row, 16 Column, MULTIGIG RT 2
DAUGHTERCARD CONN, PLUG, 112POS, 7ROW; P; DAUGHTERCARD CONN, PLUG, 112POS, 7ROW; Product Range:Multigig RT2 Series; No. of Contacts:112Contacts; Connector Type:Backplane; Pitch Spacing:1.8mm; Gender:Plug; Contact Termination Type:Through Hole; No. of Rows:7Rows
MULTIGIG RT2 7RW DC RTM CT Row-to-Row Spacing: 1.35 mm Row-to-Row Spacing: .053 in Mating Alignment: With Mating Alignment Type: Polarization Number of Rows: 7 High Speed Backplane Connector | 1.35 mm .053" With Polarization | Part Number: 1410975-3 | Internal Number: 1410975-3 | TE Connectivity | MULTIGIG RT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1410975-3.