TE Connectivity 1410190-4

Daughter Card Connector, 16 Pos, 1.8mm Pitch, Solder RA Thru-Hole
$ 140.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1410190-4.

Sager Electronics

Technical Drawing2 pages12 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-49.07%

CAD Models

Download TE Connectivity 1410190-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 140.29
$ 126.028
Stock
419
20,083
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.8034 mm
71 µm
Number of Positions
112
112
Number of Rows
7
7
Mount
-
Edge, Through Hole
Contact Plating
-
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of TE Connectivity 1410190-4 provided by its distributors.

Daughter Card Connector, 16 Pos, 1.8mm Pitch, Solder RA Thru-Hole
MULTIGIG RT T2 7RW DC SE CT RT2
CONN, BACKPLANE, PLUG, 112POS, 1.8MM
Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.071 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
CONN PLUG MULTIGIG 112P EDGE MNT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1410190-4 .