TE Connectivity 1410189-4

Connector, MULTIGIG RT2, 56 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows
$ 67.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1410189-4.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+56.62%

CAD Models

Download TE Connectivity 1410189-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 67.64
$ 58.193
$ 58.193
Stock
12,763
70,525
70,525
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.8034 mm
1.778 mm
1.778 mm
Number of Positions
56
56
56
Number of Rows
7
7
7
Mount
Through Hole
Edge, Through Hole
Edge, Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Open End, 72 Circuits
HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Closed End, 72 Circuits
Board Connector, 60 Contact(S), 6 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
TE Connectivity5120677-1
Backplane HDR Connector 30 POS 2mm Press Fit ST Thru-Hole
TE Connectivity5120674-1
High Speed/Modular Conn Hdr 6X010P Vrt C; |Te Connectivity Amp 5120674-1
Amphenol Communications Solutions89099-111LF
Metral® Power , Backplane Connector, Power Header, 5 Row ,Vertical Press-Fit, Wide body

Descriptions

Descriptions of TE Connectivity 1410189-4 provided by its distributors.

Connector, MULTIGIG RT2, 56 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows
Conn Daughter Card PL 8 POS 1.8mm Press Fit RA Thru-Hole VITA 46
Connector, Right Angle; |Te Connectivity 1410189-4.
56 Connector Plug Male Blades Board Edge Through
Connector, CARD EDGE, PLUG, 56POS, 1.8mm; Product Range:MULTIGIG RT2 Series; No. of Contacts:56Contacts; Card Edge / Backplane Connector
Board Connector, 56 Contact(s), 7 Row(s), Male, Right Angle, 0.071 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Plug

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1410189-4.