TE Connectivity 5120677-1

Backplane HDR Connector 30 POS 2mm Press Fit ST Thru-Hole
$ 11.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5120677-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5120677-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity120732-1
Conn Hdr, Amp - Te Connectivity 120732-1; |Te Connectivity Amp 120732-1
TE Connectivity120677-1
30 Position 6 Row 2 mm Pitch Plug Wire to Board Press Fit Through Hole Connector
Amphenol Communications Solutions89006-116LF
Board Connector, 30 Contact(S), 5 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
Amphenol Communications Solutions89006-111LF
AmphenolICC 89006-111LF Connector Modular 5X6WIDVRM Male Shrouded 4.25PF
Amphenol Communications Solutions89006-120LF
Board Connector, 30 Contact(S), 5 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,

Descriptions

Descriptions of TE Connectivity 5120677-1 provided by its distributors.

Backplane HDR Connector 30 POS 2mm Press Fit ST Thru-Hole
Board Connector, 30 Contact(s), 6 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
Z-PACK HS3 HDR ASSY 6R 30P RH; Product Range: Z-PACK Series; No. of Contacts: 30Contacts; Pitch Spacing: 2mm; Gender: Header; Contact Termination Type: Through Hole; No. of Rows: 6Rows; Row Pitch: -; Contact Material: Phosphor B
Z-PACK HS3 HDR ASSY 6R 30P RH Number of Positions: 30 Row-to-Row Spacing: 2 mm Row-to-Row Spacing: .079 in Mating Alignment: With Mating Alignment Type: Polarization High Speed Backplane Connector | 30 2 mm .079" With | Part Number: 5120677-1 | Internal Number: 5120677-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120677-1 .