TE Connectivity JWD-171-17

Electromechanical Relay SPST-NC 0.5A 5VDC 500Ohm Through Hole
$ 16.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity JWD-171-17.

TE Connectivity

Datasheet38 pages7 years ago
Datasheet38 pages7 years ago

Electro Sonic

IHS

Master Electronics

element14

Inventory History

3 month trend:
-5.07%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-04-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2025-09-30
LTD Date2025-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1393771-5
RELAY, GENERAL PURPOSE, REED, 0.5A, SPST-NO, PCB MOUNT | TE Connectivity JWD-107-5
TE Connectivity1393771-3
Relay, Reed, SPST-NO, 500mA, Ctrl-V 5/6DC, Vol-Rtg 100DC, PCB Mnt, | TE Connectivity JWD-107-1
TE Connectivity / P&BJWS-117-6
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(20.32x6.6x7.8)mm THT Dry Medical
TE Connectivity4-1393763-4
Reed Relay 5VDC 500Ohm 0.5A SPST-NO( (19.8mm 5.08mm 7.8mm)) THT Dry
TE Connectivity3-1393771-2
Relay, Reed, Spst-No, 100V, 0.5A, Tht; C |Potter&brumfield Te Connectivity JWS-117-1
TE ConnectivityJWS-117-5
Electromechanical Relay SPST-NO 0.5A 24VDC 2.15KOhm Through Hole

Descriptions

Descriptions of TE Connectivity JWD-171-17 provided by its distributors.

Electromechanical Relay SPST-NC 0.5A 5VDC 500Ohm Through Hole
Normally closed:1B(SPST-Normally closed) 5V DIP,7.6x19.6mm Reed Relays ROHS
Reed Relay SPST-NC (1 Form B) PC Mount 500 Ohm 500mA 100VDC
Dry Reed Relay, 1 Form B, SPST, Momentary, 0.012A (Coil), 6VDC (Coil), 72mW (Coil), 0.5A (Contact), 20VDC (Contact), DC Input, Random, DC Output, Panel Mount
Industrial Relays (General Purpose) Product Highlights: Relay Type = General Purpose Relay Style = General JWD/JWS Series Contact Arrangement = 1 Form B, SPST-NC, 1 N/C Contact Current Rating = .5 A
JWD-171-17=REED RELAYS Relay & Contactor Type: Reed Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form B SPST-NC Contact Current Rating: .5 A Reed Relay DC Monostable 1 Form B SPST-NC | Electromechanical Relay | Part Number: JWD-171-17 | Internal Number: 1-1393771-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393771-1
  • JWD-171-17.
  • JWD171-17