TE Connectivity 1393450-3

Conn Housing RCP 52 POS Crimp ST Cable Mount Automotive Box
$ 3.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393450-3.

TE Connectivity

Datasheet5 pages1 year ago

JRH Electronics

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+16.62%

CAD Models

Download TE Connectivity 1393450-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-967281-1
CONNECTOR RECEPTACLE, 42 POSITION, 5MM CENTERLINE, JUNIOR POWER TIMER SERIES
TE Connectivity207018-1
Connector, Soft Shell; Receptacle; 12; 14 A (Max.); 600; Thermoplastic; Red
TE Connectivity770098-1
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS12RDH1
Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS36RDH1
EatonSMS24R1
Combination Line Connector, 24 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White

Descriptions

Descriptions of TE Connectivity 1393450-3 provided by its distributors.

Conn Housing RCP 52 POS Crimp ST Cable Mount Automotive Box
Automotive Connectors,Connectors wire mounting 95.4mm(Length)*33.5mm(height)
CONN RCPT HSG 52POS / 52 Rectangular Connectors - Housings Receptacle Black
SOCKET, HOUSING, 52WAY; Pitch Spacing:4.3mm; Contact Termination:Crimp; No. of Contacts:52; No. of Rows:4; Gender:Receptacle; Connector Type:Plug & Socket
SOCKET, HOUSING, 52WAY; Product Range:-; Gender:Receptacle; No. of Positions:52Ways; Pitch Spacing:4.3mm; For Use With:-; SVHC:No SVHC (07-Jul-2017); No. of Rows:4Rows
V23542C1052B102=52P KABELBAUM- Nominal Voltage Architecture: 12 V Number of Positions: 52 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Wire-to-Board Mating Tab Width: 2.8 mm 1.5 mm Ampseal Header | 12 V 52 Housing for Female Terminals Wire-to-Wire | 2.8 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23542-C1052-B102
  • V23542C1052B102