Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393366-1

Rectangular Power Contact, AMP 0.64 Series, Tin Plated Contacts, Copper, Socket, Crimp, 20 AWG
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393366-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet64 pages0 years ago
Datasheet70 pages16 years ago

ODG (Origin Data Global)

Newark

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-11.77%

CAD Models

Download TE Connectivity 1393366-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date2014-03-11
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Connector Accessory, 0.065in Min Cable Dia, 0.16in Max Cable Dia, Contact
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 1393366-1 provided by its distributors.

Rectangular Power Contact, AMP 0.64 Series, Tin Plated Contacts, Copper, Socket, Crimp, 20 AWG
V23540X7000Y 21=GET-FEM TERM S Terminal & Splice Type: Receptacle Mating Tab Width: 1 mm Mating Tab Width: .039 in Mating Tab Thickness: .025 in Mating Tab Thickness: .64 mm Receptacle 1 mm .039" .025" | TE Connectivity
CONTACT, CRIMP, RECEPTACLE, 20-18AWG; Product Range:GET 0.64 Series; Contact Plating:Tin Plated Contacts; Contact Material:Copper; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG; Wire Size

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • -1393366-1
  • 1393366-1.
  • V23540-X7000-Y21
  • V23540X7000Y 21
  • V23540X7000Y-21
  • V23540X7000Y21