Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1376348-1

TE Connectivity 1376348-1 P&S Connector Male 5MM Power Key Unshrouded
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1376348-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-74.83%

CAD Models

Download TE Connectivity 1376348-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 1376348-1 provided by its distributors.

TE Connectivity 1376348-1 P&S Connector Male 5MM Power Key Unshrouded
Rectangular Connector Contacts; 1376348-1; TE CONNECTIVITY; Tin; 20 AWG; Crimp; 24 AWG
Connector Accessory, 0.067in Min Cable Dia, 0.106in Max Cable Dia, Contact, Brass
CONTACT, SOCKET, 24-20AWG, CRIMP; Product Range: -; Contact Plating: Tin Plated Contacts; Contact Material: Brass; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 24AWG; Wire Size
5MM POWER KEY CONN REC CONT M Contact Mating Area Plating Material: Tin (Sn) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 24 – 20 AWG Operating Voltage: 300 VAC Tin (Sn) Receptacle Pre-Tin 24 – 20 AWG | Connector Contact | Part Number: 1376348-1 | Internal Number: 1376348-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1376348-1.