Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1376137-2

Conn Shrouded Header (4 Sides) HDR 20 POS 2.5mm Solder RA Side Entry Thru-Hole Tube
$ 5.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1376137-2.

IHS

Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-16.46%

CAD Models

Download TE Connectivity 1376137-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-08-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1827876-0
DYNAMIC 1000,2.5MM PITCH 20-WAY RIGHT ANGLE PCB HEADER, SOLDER TERM,5A
TE Connectivity1-1827875-0
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Frame
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid® Frame
TE Connectivity1-1827873-0
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
C-Grid III 90131 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum

Descriptions

Descriptions of TE Connectivity 1376137-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 2.5mm Solder RA Side Entry Thru-Hole Tube
Connector, Header, 20Pos, 2Row, 2.5Mm; |Te Connectivity Amp 1376137-2
DYNAMIC 2000,HEADER, 20W 2ROW TAB 2.5MM YKEY D-2,HORIZONTAL
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal
TE Connectivity 2.5mm Pitch 20P Dual Row Wire-to-Board Conn, Dynamic 2000 Series, Right Angle, TH
Headers & Wire Housings D-2100 HDR R/A 20P KEY Y
DYNAMIC D2100 HDR H ASSY 20P Y
Wire-To-Board/Wire-To-Wire Connector
CONNECTOR, HEADER, 20POS, 2ROW, 2.5MM; Pitch Spacing: 2.5mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: Dynamic D-2100D Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold
DYNAMIC D2100 HDR H ASSY 20P Y PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.5 mm PCB Mount Header Horizontal Wire-to-Board 2 | Header Assembly: Wire-To-Board & 5A & Gold Plated | Part Number: 1376137-2 | Internal Number: 1376137-2 | 2.5 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty