Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1827876-0

Dynamic 1000, 2.5MM Pitch 20-WAY Right Angle Pcb Header, Solder Term, 5A
$ 8.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1827876-0.

TE Connectivity

Datasheet21 pages9 years ago
Datasheet131 pages5 years ago
Datasheet4 pages15 years ago
Datasheet16 pages15 years ago
Technical Drawing3 pages15 years ago
Datasheet22 pages15 years ago
Technical Drawing3 pages19 years ago

HQonline

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-7.79%

CAD Models

Download TE Connectivity 1-1827876-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1827875-0
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1376137-2
Conn Shrouded Header (4 Sides) HDR 20 POS 2.5mm Solder RA Side Entry Thru-Hole Tube
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid® Frame
TE Connectivity1-1827873-0
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
C-Grid III 90131 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Samtec 2.54mm Pitch 20-Pin Dual Row Header Wire-to-Board Connector TST Series Right Angle TH

Descriptions

Descriptions of TE Connectivity 1-1827876-0 provided by its distributors.

DYNAMIC 1000,2.5MM PITCH 20-WAY RIGHT ANGLE PCB HEADER, SOLDER TERM,5A
Pin header, 20 pole, pitch 2.5 mm, angled, black, 1-1827876-0
Male Pin Headers; 1-1827876-0; TE CONNECTIVITY; 2; Gold, Tin; Right Angle; 20
CONN HEADER R/A 20POS 2.5MM / Connector Header Through Hole, Right Angle 20 position 0.098" (2.50mm)
20 Position Dual Rows 2.50 mm Pitch Black Through Hole Rectangular Connector
DYNAMIC 1200D HDR ASSY H 20PX BLACK GOLD
Conn Power HDR 20 POS 2.5mm Solder RA Thru-Hole 20 Terminal 1 Port Tube
Headers & Wire Housings DYNAMIC 1200D HDRASY H 20PX BLK AU
CONN, R/A HEADER, 20POS, 2ROW, 2.5MM, TH;
20pin 2.5mm 2 3.3mm Detent Lock,Header 5A 380nm gold Black Through hole mounting 15.02mm*9.3472mm*11.8mm
2x10P 20P Tin 3.3mm 10 -55℃~+105℃ 5A 2 2.5mm Copper alloy Bend-in Push-Pull,P=2.5mm Wire To Board Connector ROHS
Wire-To-Board/Wire-To-Wire Connector
CONNECTOR, HEADER, 20POS, 2ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:20Contacts; Gender:Header; Product Range:Dynamic D-1200D Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold
DYNAMIC 1200D HDR ASSY H 20PX BLACK GOLD PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.5 mm PCB Mount Header Horizontal Wire-to-Board 2 | Header Assembly: Wire-To-Board & 5A & Gold Or Tin Plated | Part Number: 1-1827876-0 | Internal Number: 1-1827876-0 | 2.5 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty