Descriptions of Molex 90130-3220 provided by its distributors.
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Frame
Pin Header, 20 Contacts, 2 Rows, 2.54mm, Gold, 3A, Right Angle, Shrouded, Brass, Wire-to-Board
C-Grid III Through Hole PCB Header, Right Angle, 20 Contacts, 2 Rows, 2.54mm Pitch
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
C-Grid III PCB Header, 2.54mm Pitch, Through Hole, Dual Row, Right-Angle, Shrouded, 2.90mm Tail Length, 20 Circuits, 0.38µm Gold (Au) Plating
Molex 90130-3220 C-Grid III Header, Dual Row, Right-Angle, Shrouded, Fully Loaded, 20 Circuits, Black 0.38um Gold (Au) Selective Plating
CONN, R/A PCB HDR, 20POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: C-Grid III 90130 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Go