Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 130005

PIDG Ring Tongue Terminal 16-22AWG 21.6mm 7.9mm Tin Loose Piece
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 130005.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.05%

CAD Models

Download TE Connectivity 130005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Red; Vinyl - Funnel Entry; 1000 ct.
Panduit PN18-10R-3K Ring Terminal, Nylon Insulated, 600V, 22-18AWG, #10 Stud, Red, Reel/3000Pcs
TE Connectivity32054
Spade Tongue Terminal 16-22AWG 23.06mm 9.52mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 130005 provided by its distributors.

PIDG Ring Tongue Terminal 16-22AWG 21.6mm 7.9mm Tin Loose Piece
Avnet Japan
TE Connectivity Red round terminal Insulated terminal, PIDGseries, M5bolt, 5mmInner ring diameter, Maximum wire gauge1.6mm²
PIDG R 22-16 10 (5MM) Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .25 – 1.6 mm² Wire Size: 509 – 3260 CMA Stud Size: M5 Closed Ring Tongue Terminal 22 – 16 AWG .25 – 1.6 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 130005 | Internal Number: 130005 | Alias Number: EG2496-000 | TE Connectivity | PIDG
Ring Internal Diameter mm = 5.2 / Ring External Diameter mm = 7.9 / Ring Thickness mm = 0.8 / Ring Length mm = 21.6 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 0.25 / Cross-Section Max. mm² = 1.6 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 16 / Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Red / Stud Size = M5 / Operating Temperature Max. °C = 105 / Voltage Rating V = 300

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130005.