TE Connectivity 1241152-3

AMPMODU Mod II Horizontal Connector, 3P HV100 REC. CON, SMD, GOLD, BLISTER
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241152-3.

IHS

Datasheet5 pages2 years ago

Newark

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-37.11%

CAD Models

Download TE Connectivity 1241152-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2026-09-21
LTD Date2026-10-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount Right Angle
TE Connectivity5-103958-2
TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 3 Pos, 2.54mm Pitch, Wire Mount
TE Connectivity5-534237-1
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity215297-3
CONN RCPT 3POS 0.1 GOLD PCB / 3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold

Descriptions

Descriptions of TE Connectivity 1241152-3 provided by its distributors.

AMPMODU Mod II Horizontal Connector,3P HV100 REC. CON, SMD, GOLD, BLISTER
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
AMP FROM TE CONNECTIVITY 1241152-3 Wire-To-Board Connector, AMPMODU HV-100 Series, 3 Contacts, Receptacle, 2.54 mm, Surface Mount
3P HV100 REC. CON, SMD, GOLD, BLISTER PCB Header & Receptacle | Part Number: 1241152-3 | Internal Number: 1241152-3 | TE Connectivity |
RECEPTACLE, SMT, 3WAY; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: AMPMODU HV-100 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty