TE Connectivity 5-103958-2

TE Connectivity IDC Connector, AMPMODU MTE, Receptacle, 3-Pos, 2.54mm Pitch, Wire Mount
$ 0.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103958-2.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Datasheet20 pages16 years ago

element14 APAC

Farnell

IHS

JRH Electronics

Inventory History

3 month trend:
-6.29%

CAD Models

Download TE Connectivity 5-103958-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.944
$ 2.02
Stock
140,809
59,303
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount SL Tube
TE Connectivity3-641190-3
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 3 Pos, 2.54mm Pitch, Wire Mount
TE Connectivity3-644042-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-641191-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-641537-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity2-179694-3
Conn IDC Connector RCP 3 POS 2mm IDT RA Cable Mount Bag

Descriptions

Descriptions of TE Connectivity 5-103958-2 provided by its distributors.

TE Connectivity IDC Connector, AMPMODU MTE, Receptacle, 3-Pos, 2.54mm Pitch, Wire Mount
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
WIRE-BOARD CONNECTOR RECEPTACLE, 3 POSITION, 2.54MM; IDC Connector Type: IDC Receptacle; Contact Gender: Female; Pitch Spacing: 2.54mm; No. of Rows: 1 Row; No. of Contacts: 3Contacts; Connector Mounting: Cable Mount; Product R
8X3 MTE RCPT SR LATCH .100CL Number of Positions: 3 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 3 Receptacle Connector Assembly With | Part Number: 5-103958-2 | Internal Number: 5-103958-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103958-2.
  • 5-103958-2..