TE Connectivity 5406299-1

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
$ 3.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5406299-1.

IHS

Datasheet6 pages2 years ago

element14 APAC

ODG (Origin Data Global)

Newark

Electro Sonic

Inventory History

3 month trend:
+28.47%

CAD Models

Download TE Connectivity 5406299-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5406298-1
TE Connectivity 5406298-1 Jack Modular Connector Female 8p8c RJ45 Ethernet 90 An
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE
Modular Connectors / Ethernet Connectors Modjack RA LoPro Flgls Shld 50Au 8/8
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA GANG NO FLANGE
RJ Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Jack
TE Connectivity / AMP558342-1
Jack 90Spend,down 8p8c (RJ45, Ethernet) 1 Through hole mounting 21.34mm(height)

Descriptions

Descriptions of TE Connectivity 5406299-1 provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Modular Conn/Ethernet Conn 1X1 8/8 R/A SHLD
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 PortCat 5e Box/Tray
8 Pos Shielded Modular Connector, Female, Gold, 1.5A, 150V
Conn Mod, Rj45 Jack, 1 X 1 (Port), 8P8C; |Te Connectivity Amp 5406299-1.
MODULAR JACK ASSEMBLY, SINGLE PORT, 8 POSITION, SHIELDED, REVERSE PANEL GROUND TABS, CATEGORY 5 | CONN MOD JACK 8P8C R/A SHIELDED
MJ ASSY,S/P,8POS,SH,RVPGT,CAT 5e Data Rate: .1 Gb/s 1 Gb/s .01 Gb/s Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs 0.1 Gb/s RJ45 | Rj45 Connector | Part Number: 5406299-1 | Internal Number: 5406299-1 | Alias Number: CA9431-000 | 1 x 1 | TE Connectivity | CGS SP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5406299-1.