TE Connectivity 1116062-2

Modular Conn/Ethernet Conn 1X1 8/8 R/A 10MM HGT
$ 4.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1116062-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

element14 APAC

ODG (Origin Data Global)

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-8.67%

CAD Models

Download TE Connectivity 1116062-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5558344-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
TE Connectivity5558342-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Through Hole Mount
TE Connectivity5406298-1
TE Connectivity 5406298-1 Jack Modular Connector Female 8p8c RJ45 Ethernet 90 An
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA GANG NO FLANGE
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE
Down 43202 ROHS3Compliant Cat3 Modular Connector (Type) -40C~85C 50.0muin 1.27mum

Descriptions

Descriptions of TE Connectivity 1116062-2 provided by its distributors.

Modular Conn/Ethernet Conn 1X1 8/8 R/A 10MM HGT
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Box/Tray
Rj45 Connector, Jack, 8P8C, 1 Port, Cat5; |Te Connectivity Amp 1116062-2
CONN MOD JACK 8P8C R/A SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, Bezel EMI Finger Cat5
PCB Mounted Jacks - Single Port, Multi-port and Stacked Product Highlights: Jack Single Port Configuration 1 x 1 Jack Configuration Jack Type = RJ45 Number of Positions = 8
MODULAR, JACK, THT, R/A, RJ45, 8P8C; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:-; Connector Mounting:Through Hole Mount; Connector Orientation:Right Angle; Shielding:Shielded; Magnetics:Without Magnetics; LEDs:Without LED; Light Pipes:Without Light Pipe; Product Range:-; SVHC:No SVHC (07-Jul-2017); Connector Type:Modular; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Termination:Through Hole Right Angle; Contact Termination Type:Through Hole; Gender:Jack; No. of Contacts:8Contacts; No. of Ports:1Ports; No. of Positions:8Ways
MJ,10MM,8P,BEZEL PNL TABS,SN Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 1116062-2 | Internal Number: 1116062-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1116062-2.
  • 1116062-2..