TE Connectivity 5558342-1

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Through Hole Mount
$ 2.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5558342-1.

IHS

Datasheet6 pages2 years ago
Datasheet1 page0 years ago

element14 APAC

Factory Futures

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-22.31%

CAD Models

Download TE Connectivity 5558342-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-03-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5406298-1
TE Connectivity 5406298-1 Jack Modular Connector Female 8p8c RJ45 Ethernet 90 An
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE
Modular Connectors / Ethernet Connectors Modjack RA LoPro Flgls Shld 50Au 8/8
Modular Connectors / Ethernet Connectors RA 8/8 RJ-45 low profile
TE Connectivity / AMP557560-1
Telecom and Datacom Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
TE Connectivity5558344-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 5558342-1 provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Through Hole Mount
Jack 90Spend,down 8p8c (RJ45, Ethernet) 1 Through hole mounting 15.87mm(Length)*21.34mm(height)
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Box/Tray
RJ45Receptacle Shielded 1 cat5e Gold Phosphor Bronze Without LED -40℃~+85℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
MODULAR, JACK, RJ45, CAT5E, R/A, THT; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P6C; LAN Category: Cat5e; IP Rating: -; Connector Mounting: Through Hole
MJ,8POS,R/A,CAT5e,SHLD,PC GND Data Rate: .1 Gb/s .01 Gb/s Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs 0.1 Gb/s RJ45 Single Port | Rj45 Connector | Part Number: 5558342-1 | Internal Number: 5558342-1 | Alias Number: AMP-0-5558342-1 | 1 x 1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5558342-1.