Molex 43223-8128

Modular Connectors / Ethernet Connectors MDJCK 8/8 RA GANG NO FLANGE
$ 4.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43223-8128.

Molex

Datasheet6 pages18 years ago
Datasheet2 pages14 years ago
Technical Drawing0 pages0 years ago

Master Electronics

Newark

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
-6.45%

CAD Models

Download Molex 43223-8128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE
Modular Connectors / Ethernet Connectors Modjack RA LoPro Flgls Shld 50Au 8/8
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO SHLD
TE Connectivity / AMP558342-1
Jack 90Spend,down 8p8c (RJ45, Ethernet) 1 Through hole mounting 21.34mm(height)
TE Connectivity / AMP557560-1
Telecom and Datacom Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
TE Connectivity558344-1
Jack 90Spend,down 8p8c (RJ45, Ethernet) 1 Through hole mounting 15.87mm*13.6398mm*21.33mm

Descriptions

Descriptions of Molex 43223-8128 provided by its distributors.

Modular Connectors / Ethernet Connectors MDJCK 8/8 RA GANG NO FLANGE
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 3/Cat 4 Frame
MODULAR CONN, 8P8C, RJ45 JACK, CAT3, TH; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 2, Ganged; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat3, Cat4; IP Rating:-; Connector Mounting:Th

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0432238128
  • 43223-8128..
  • 432238128
  • A432238128