Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 034-5024

RF Connector HD-BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm
$ 7.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 034-5024.

Inventory History

3 month trend:
-79.70%

CAD Models

Download Amphenol RF 034-5024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-04-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol RF034-5023
RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Through Hole, 50 ohm
Amphenol RF034-5025
RF / Coaxial Connector, HD BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF034-5022
RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Radiall SMPConnector male Coaxial connector, panel mount, 50Ωimpedance, Welding termination
RadiallR123415000
1 QMA Board-End 6GHz -40鈩儈+105鈩 50惟 Coaxial Connectors (RF) ROHS
TE Connectivity1658260-1
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug

Descriptions

Descriptions of Amphenol RF 034-5024 provided by its distributors.

RF Connector HD-BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm
CONN;RF;HD-BNC;RT-ANGLE;PCB JACK;BLKHD;50 OHMS;4-PIN THROUGH HOLE
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack
Conn HD-BNC 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Bag
Cross Referenced to AMPHENOL RF - Part: AMR034-5024
CONNECTOR, HD BNC, BLKHD JACK, 50 OHM, PCB
6GHz 50Ω Through hole mounting 20.3mm(Length)*7.5mm(height)
HD BNC socket 50 Ω, solder connection, angled, 034-5024
CONN HDBNC JACK R/A 50 OHM PCB
HD-BNC R/A J PCB THRU HOLE 6 GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34-5024