Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 106081-1

Z-PACK Hard Metric Backplane Male PCB Mount Connector, 2mm Pitch, Vertical, ≤1 Gbps

$ 7.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 106081-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages11 years ago

element14 APAC

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.52%

CAD Models

Download TE Connectivity 106081-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity5106081-1
Board Connector, 77 Contact(S), 7 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
TE Connectivity / AMP5188637-1
Conn, Te Connectivity 5188637-1; |Te Connectivity 5188637-1
TE Connectivity1-106081-9
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Solder Terminal, Gray Insulator
TE Connectivity5188516-9
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps
TE Connectivity5646457-1
Conn Hard Metric PL 88 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity5188232-1
Conn Hard Metric PL 55 POS 2mm Press Fit ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 106081-1 provided by its distributors.

Z-PACK Hard Metric Backplane Male PCB Mount Connector, 2mm Pitch, Vertical, ≤1 Gbps
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM) Product Highlights: Connector Connector Type = Type C Plug Interface Type = 2mm HM Contact Type = ACTION PIN Post, Signal
77 Position (5+2) Rows 2 mm Pitch Plug Vertical Hard Metric PCB Mount Connector
Conn Hard Metric PL 77 POS 2mm Press Fit ST Thru-Hole
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug
HARD METRIC Connector, PLUG, 77POS; Conn; HARD METRIC Connector, PLUG, 77POS; Connector Type:Hard Metric (HM); Row Pitch:2mm; Series:Z-PACK; Pitch Spacing:2mm; No. of Contacts:77; Gender:Header; Contact Termination:Press Fit Vertical; No. of Rows:5; Contact Plating:Gold
2MM HM, HEADER, TYPE C PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 11 Number of Rows: 7 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 11 7 | Hard Metric Backplane Connector | Part Number: 106081-1 | Internal Number: 106081-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106081-1 .