What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1060464-1

RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
$ 17.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1060464-1.

IHS

Datasheet4 pages1 year ago
Technical Drawing1 page17 years ago
Datasheet4 pages1 year ago
Datasheet3 pages21 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download TE Connectivity 1060464-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol RF903-373J-51A
RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole, 50 ohm, Brass
TE Connectivity5414338-1
RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Plug
Amphenol RF903-413J-51A
RF / Coaxial Connector, SMB Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm, Brass
Amphenol RF142134
connector, rf coaxial, smb str plug for p.c.board, 4 legs, 0.038 terminal, 50 ohm
TE Connectivity413990-3
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
Amphenol RFFA1-NCRP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
TE Connectivity1060469-1
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle
TE Connectivity1053396-1
RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Amphenol RFSMP-MSLD-PCR
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Amphenol RF930-116J-51P
RF / Coaxial Connector, QMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
TE Connectivity1052528-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of TE Connectivity 1060464-1 provided by its distributors.

RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
RF Connectors / Coaxial Connectors SMB RA PCB-JCK STD T/H
TE; DATA AND DEVICES; CRIMP TERMINALS, LUGS AND TWIST-ON SPLICES; 5164 5003 09
Conn SMB RCP 50Ohm Solder RA Thru-Hole Gold
RF Connectors USE 571-5164-5003-09
5164 5003 09 Part Number: 1060464-1 | Internal Number: 1060464-1 | Alias Number: 5164-5003-09 | TE Connectivity
5164 5003 09; Connector Type:SMB Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:-; Connector Mounting:PCB Mount; Product Range:-; SVHC:Lead (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1060464-1 .
  • 1060464-1.
  • 5164-5003-09