Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 903-413J-51A

RF / Coaxial Connector, SMB Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm, Brass
$ 20.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 903-413J-51A.

IHS

Datasheet1 page13 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+62.34%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1060469-1
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
TE Connectivity5414338-1
RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Plug
Amphenol RF903-518J-51P
connector, rf coaxial, smb pcb edge mount jack recept, 4 legs, blunt post term, 50ohm
Amphenol RF903-406J-51R
connector, rf coaxial, smb blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF903-402J-51R
RF / Coaxial Connector, SMB Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
TE Connectivity413990-3
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Amphenol RF 903-413J-51A provided by its distributors.

RF / Coaxial Connector, SMB Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm, Brass
connector, rf coaxial, smb rt angle pcb blkhd jack recept, 4 legs, blunt post cont
Conn SMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold / CONN SMB JACK R/A 50 OHM PCB
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack
RF/COAXIAL SMB BHD JACK R/A 50OHM SOLDER; RF/COAXIAL SMB BHD JACK R/A 50OHM SOLDER; Connector Type:SMB Coaxial; Body Style:Right Angle Bulkhead Jack; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:4GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 903-413J-51A.