Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-188398-9

Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, Gray Insulator
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-188398-9.

Electro Sonic

Datasheet5 pages2 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Sierra IC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-10-04
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP5106413-1
Conn, Amp - Te Connectivity 5106413-1; |Te Connectivity Amp 5106413-1
TE Connectivity5352132-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps
Amphenol Communications SolutionsHM2P07PDG1A1N9LF
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Throug
TE Connectivity / AMP1-5100143-9
Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole
TE Connectivity / AMP1-5188398-9
Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole
TE Connectivity5100143-1
Board Connector, 110 Contact(S), 5 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 1-188398-9 provided by its distributors.

Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, Gray Insulator
Conn Hard Metric PL 110 POS 2mm Press Fit ST Thru-Hole Tube
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
CONN 2MM HM PLUG 110POS STR GOLD
CONN HEADER 110POS 2MM PRESS-FIT
Hard Metric Connectors 2MM HM PLUG 110P STR AU
1-188398-9, TE CONNECTIVITY/AMP BRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11883989