TE Connectivity 1057775-1

RF TNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
$ 20.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1057775-1.

IHS

Datasheet3 pages2 years ago
Datasheet1 page21 years ago
Datasheet15 pages0 years ago

Farnell

Master Electronics

JRH Electronics

Factory Futures

Inventory History

3 month trend:
-31.89%

CAD Models

Download TE Connectivity 1057775-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-06-06
LTD Date2024-06-07
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Amphenol RF122419
RF / Coaxial Connector, TNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
RadiallR143405000
Conn TNC RCP 0Hz to 11GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel
Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF031-2318
connector, rf coaxial, tnc bulkhead jack, crimp-crimp, for rg174, 188, 316 cable, 50ohm
TE Connectivity / AMP1057697-1
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1057699-1
RF TNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of TE Connectivity 1057775-1 provided by its distributors.

RF TNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
Conn Tnc Rcp 50Ohm Solder St Cable Mount Gold |Amp Te Connectivity 1057775-1
Female Socket,Receptacle,Threaded 1 11GHz 50Ω silvery Thread Welding cup Flange mounting,welding mounting,panel mount 25.4mm(Length)*19.1mm(height)
RF COAXIAL, TNC JACK, 50 OHM, PANEL; Connector Type: TNC Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Frequency Max: 11GHz; Connector Mounting: Panel Mount; Product Range: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1057775-1 .
  • 3152-0000-10