TE Connectivity 1057699-1

RF TNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
$ 34.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1057699-1.

IHS

Technical Drawing1 page21 years ago
Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.01%

CAD Models

Download TE Connectivity 1057699-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-10-01
Lifecycle StatusProduction (Last Updated: 13 hours ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity / AMP1057697-1
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1057775-1
RF TNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
RadiallR143405000
Conn TNC RCP 0Hz to 11GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel
Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF031-2318
connector, rf coaxial, tnc bulkhead jack, crimp-crimp, for rg174, 188, 316 cable, 50ohm
Amphenol RF122419
RF / Coaxial Connector, TNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 1057699-1 provided by its distributors.

RF TNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
RF Connectors / Coaxial Connectors TNC ST CBL-JCK 4HF SDR
Conn TNC RCP 0Hz to 15GHz 50Ohm Solder ST Flange Mount Gold
Through-hole,Female socket 1 15GHz 50Ω golden Thread welding Bracket mounting,Flange mounting,welding mounting,threaded mounting,panel mount
Rf Coax Conn, Tnc Flanged Jack, 50 Ohm; Connector Type:Tnc Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Rg405 Semi Rigid; Contact Material:Beryllium Copper Rohs Compliant: Yes |Te Connectivity Amp 1057699-1
3106 7985 00 RF Interface: TNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .64 in RF Connector Mated Outer Diameter (Approximate): 16.26 mm Impedance: 50 Ω TNC Jack .64" 16.26 mm | Coax Connector | Part Number: 1057699-1 | Internal Number: 1057699-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty