TE Connectivity 1057631-1

Rf Tnc Connector, 1 Contact(S), Male, Cable Mount, Solder Terminal, Locking, Plug
$ 45.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1057631-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-10-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1057088-1
RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF901-9877-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg174, 188, 316, 50 ohm
Amphenol RF132102
connector, rf coaxial, sma str solder plug w/contact, for 0.141 semi-rigid, 50 ohm
Amphenol RF901-9876-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg58, 50 ohm
TE Connectivity1050547-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1051643-1
Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold
Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-321-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg59, 62 cable, 50 ohm
TE Connectivity1057780-1
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Amphenol RF031-2315-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
TE Connectivity413771-6
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Amphenol Connex172104
connector, rf coaxial, n straight crimp jack, captive contact, for rg59, 62, 50 ohm

Descriptions

Descriptions of TE Connectivity 1057631-1 provided by its distributors.

Rf Tnc Connector, 1 Contact(S), Male, Cable Mount, Solder Terminal, Locking, Plug
RF Connectors / Coaxial Connectors TNC ST CBL-PLG F/H SDR
RF/COAXIAL, TNC PLUG, STR, 50OHM, SOLDER; Connector Type:TNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; RG Cable Type:RG-402, 0.141" Semi-Rigid; Contact Material:Brass; Contact Plating:Gold
Rf/Coaxial, Tnc Plug, Straight, 50 Ohm, Solder; Connector Type:Tnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Types:Rg402; Contact Material:Brass; Frequency Max:15Ghz Rohs Compliant: Yes |Amp Te Connectivity 1057631-1
Special Order: 3101 7941 00 RF Interface: TNC RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .64 in RF Connector Mated Outer Diameter (Approximate): 16.256 mm Impedance: 50 Ω TNC Plug .64" 16.256 mm | Rf Connector | Part Number: 1057631-1 | Internal Number: 1057631-1 | Alias Number: 3101-7941-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3101 7941 00
  • 3101-7941-00