TE Connectivity 1053400-1

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
$ 78.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1053400-1.

IHS

Datasheet3 pages2 years ago
Datasheet16 pages0 years ago

Master Electronics

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity 1053400-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1053396-1
RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
TE Connectivity1053398-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
TE Connectivity1053354-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity1052990-1
RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle
RadiallR124680123
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle
TE Connectivity1052934-1
RF / Coaxial Connector, SMA Coaxial, Str
RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Right Angle Jack, Board Edge / End Launch
Amphenol RFSMP-MSLD-PCR
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Amphenol RFSMP-MSSB-PCR
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Amphenol RF930-116J-51P
RF / Coaxial Connector, QMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
TE Connectivity1052978-1
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Receptacle
TE Connectivity2052-1352-00
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1053400-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Package
2064 8003 90 RF Interface: SMA RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): 8.99 mm RF Connector Mated Outer Diameter (Approximate): .354 in Impedance: 50 Ω SMA Jack 8.99 mm .354" | Rf Connector | Part Number: 1053400-1 | Internal Number: 1053400-1 | Alias Number: 2064-8003-90 | .354" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2064 8003 90
  • 2064-8003-90