TE Connectivity 1052990-1

RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle
$ 54.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1052990-1.

IHS

Datasheet4 pages2 years ago
Technical Drawing1 page26 years ago
Datasheet4 pages2 years ago
Datasheet67 pages0 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1052981-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Locking, Jack
TE Connectivity1052985-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Locking, Jack
TE Connectivity1053396-1
RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
RadiallR124680123
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle
TE Connectivity1053293-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, 13153, Jack
TE Connectivity1053251-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Right Angle Jack, Board Edge / End Launch
TE Connectivity1053396-1
RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
TE Connectivity1052978-1
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Receptacle
TE Connectivity1053400-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RFSMP-MSLD-PCR
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Amphenol RFSMP-MSSB-PCR
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper

Descriptions

Descriptions of TE Connectivity 1052990-1 provided by its distributors.

RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle
Conn SMA 0Hz to 18GHz 50Ohm Solder RA Panel Mount RCP Gold Over Copper Package
TE; DATA AND DEVICES; COAXIAL/RF CONNECTORS; 2054 1261 02
Special Order: 2054 1261 02 Rf Connector | Part Number: 1052990-1 | Internal Number: 1052990-1 | Alias Number: 2054-1261-02 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2054-1261-02