TE Connectivity 1052071-1

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 25.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1052071-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1052071-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.956
$ 15.2
$ 15.2
Stock
9,372
28,502
28,502
Authorized Distributors
6
6
6
Connector Type
Plug
Male Pin, Plug, SMA
Male Pin, Plug, SMA
Gender
Male
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Cable
Cable
Cable
Frequency
26 GHz
6 GHz
6 GHz
Termination
Crimp
Crimp
Crimp
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold, Nickel
Gold, Nickel
Gold, Nickel
Contact Material
Copper
Copper
Copper
Dielectric Material
TFE
TFE
TFE
Housing Color
-
Silver
Silver

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1993-01-12
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1052098-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity1052076-1
RF SMA Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug
TE Connectivity1052092-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF172176
connector, rf coaxial, n right angle crimp plug, for rg8, b9913, LMR400 cable, 50 ohm
RF / Coaxial Connector, SMA Coaxial, 50 ohm, LMR-100, RG174, RG188, RG316, Gold, Right Angle Plug
Amphenol RF031-316-RFX
connector, rf coaxial, bnc commercial rt angle plug, crimp/solder, rg174, 188, 316

Descriptions

Descriptions of TE Connectivity 1052071-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF Connectors / Coaxial Connectors PLUG SMA R/A COAXIAL CRIMP
Conn SMA 0Hz to 26GHz 50Ohm Crimp RA Cable Mount PL Gold Over Nickel Carton
SMA/QMA RF Connectors Product Highlights: Connector Plug Connector Type = SMA Terminate To Coaxial Cable Coaxial Cable Termination Type = Crimp
Special Order: 2037 5007 00,SMA RA CABLE PLUG RF Interface: SMA RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .25 in RF Connector Mated Outer Diameter (Approximate): 6.35 mm Impedance: 50 Ω SMA Plug .25" 6.35 mm | Rf Connector | Part Number: 1052071-1 | Internal Number: 1052071-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty