TE Connectivity 1052098-1

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 42.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1052098-1.

IHS

Datasheet6 pages2 years ago
Datasheet1 page21 years ago
Datasheet67 pages0 years ago

Electro Sonic

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.52%

CAD Models

Download TE Connectivity 1052098-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.725
$ 135.79
$ 135.79
Stock
4,741
80,088
80,088
Authorized Distributors
6
4
4
Connector Type
Plug
Plug
Plug
Gender
Male
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Cable
Cable
Cable
Frequency
12.4 GHz
12.4 GHz
12.4 GHz
Termination
Crimp
Crimp
Crimp
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Contact Material
-
Brass
Brass
Dielectric Material
TFE
PTFE
PTFE
Housing Color
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1993-02-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1052076-1
RF SMA Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug
TE Connectivity1052092-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1056456-1
Connector SMA PL 0Hz to 12.4GHz 50Ohm Crimp Right Angle Cable Mount Gold Over Nickel
TE Connectivity1051678-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1253729-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF172176
connector, rf coaxial, n right angle crimp plug, for rg8, b9913, LMR400 cable, 50 ohm
RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RadiallR113181000
RADIALL R113181000 RF / Coaxial Connector, MCX Coaxial, Right Angle Plug, Crimp, 50 ohm, RG178, RG196
RF / Coaxial Connector, SMB Coaxial, Right Angle Plug, Crimp, 50 ohm, RG174, RG188A, RG316
TE Connectivity / AMP2831-7388-02
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1052098-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn SMA PL 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel Carton
RF Connectors / Coaxial Connectors SMA RA CBL-PLG F/H CRM
RF/COAXIAL, SMA PLUG, R/A, 50OHM, CRIMP; Body Style:Right Angle Plug; Connector Type:SMA Coaxial; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-178, 196; Contact Material:Beryllium Copper; Contact Plating:Gold
2037 5100 02 RF Interface: SMA RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .25 in RF Connector Mated Outer Diameter (Approximate): 6.35 mm Impedance: 50 Ω SMA Plug .25" 6.35 mm | Coax Connector | Part Number: 1052098-1 | Internal Number: 1052098-1 | Alias Number: 2037-5100-02 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2037 5100 02
  • 2037-5100-02