TE Connectivity 1051994-1

RF SMA Connector, 1 Contact(s), Female, Panel Mount, Crimp Terminal, Locking, Jack
$ 65.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1051994-1.

IHS

Datasheet3 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1051994-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 65.79
$ 28.755
$ 28.755
Stock
4,678
2,839
2,839
Authorized Distributors
6
6
6
Connector Type
SMA
SMA
SMA
Gender
Female
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
Panel
Cable
Cable
Frequency
12.4 GHz
12.4 GHz
12.4 GHz
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Copper, Gold
Copper, Gold
Contact Material
-
-
-
Dielectric Material
PTFE
TFE
TFE
Housing Color
-
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-06-06
LTD Date2024-06-07
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1051655-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Crimp Terminal, Locking, Plug
TE Connectivity1329975-1
RF SMA Connector, 1 Contact(s), Panel Mount, Panel Mount, Crimp Terminal, Jack
Amphenol RF901-9511-2SF
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Belden 7806A, 8219, 8240, 8259
TE Connectivity447648-3
Rf Sma Connector, 1 Contact(S), Female, Panel Mount, Panel Mount, Locking, Jack
TE Connectivity1051788-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1051815-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity2-331351-1
CONNECTOR, RF, H RELIABILITY BNC/TNC, JACK, 600 VAC | TE Connectivity 2-331351-1
TE Connectivity1-5225398-5
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
TE Connectivity5225396-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
Amphenol RF031-318-RFX
connector, rf coaxial, bnc commercial blkhd jack, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-2389-RFX
connector, rf coaxial, tnc commercial blkhd jack, crimp-crimp, rg58, 141, 50 ohm
Amphenol RF132241
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper

Descriptions

Descriptions of TE Connectivity 1051994-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Panel Mount, Crimp Terminal, Locking, Jack
TE; A&D CONNECTORS; COAXIAL/RF CONNECTORS; 2034 8026 92
Connectors,RF Connectors/Coaxial Connectors 50Ω SMD mount
Conn SMA RCP Crimp ST Cable Mount Gold Package
1 Contact(s), Male, Cable Mount, Crimp T
RS APAC
SMA BLKH J CRP/CLP RG316 M39012/59-3026
RF COAXIAL, SMA JACK, 50 OHM, CABLE; Connector Type:SMA Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG174, RG188, RG188A, RG316; Contact Material:

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1051994-1 .
  • 2034 8026 92
  • 2034-8026-92
  • 2034802692