TE Connectivity 1051933-1

Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount RCP Gold Over Copper Carton
$ 28.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1051933-1.

TE Connectivity

Instruction Sheet2 pages15 years ago
Technical Drawing1 page16 years ago

Master Electronics

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.53%

CAD Models

Download TE Connectivity 1051933-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.755
$ 65.79
$ 65.79
Stock
2,839
4,678
4,678
Authorized Distributors
6
6
6
Connector Type
SMA
SMA
SMA
Gender
Female
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
Cable
Panel
Panel
Frequency
12.4 GHz
12.4 GHz
12.4 GHz
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Copper, Gold
Gold
Gold
Contact Material
-
-
-
Dielectric Material
TFE
PTFE
PTFE
Housing Color
Gold
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1052030-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
TE Connectivity1051950-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
TE Connectivity1052072-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity1052962-1
RF SMA Connector, 1 Contact(s), Female, Board And Panel Mount, Solder Terminal, Locking, Receptacle
TE Connectivity1051052-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity1053241-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of TE Connectivity 1051933-1 provided by its distributors.

Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount RCP Gold Over Copper Carton
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Clamp Terminal, Jack
RF Connectors / Coaxial Connectors SMA ST CBL-JCK BHD CLM
TE; DATA AND DEVICES; COAXIAL/RF CONNECTORS; 2034 5005 00
RF COAXIAL, SMA JACK, 50 OHM, CABLE; Connector Type:SMA Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Clamp; Impedance:50ohm; Coaxial Cable Types:RG174, RG179, RG187, RG188, RG316; Contact Mat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1051933-1 .