Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1051664-1

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 17.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1051664-1.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 1051664-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.37
$ 25.013
$ 25.013
Stock
9,959
3,236
3,236
Authorized Distributors
3
6
6
Connector Type
Plug
Cable, Plug, SMA
Cable, Plug, SMA
Gender
Male
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Cable
Cable
Cable
Frequency
12.4 GHz
12.4 GHz
12.4 GHz
Termination
Crimp
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Copper, Gold
Copper, Gold
Contact Material
-
-
-
Dielectric Material
PTFE
-
-
Housing Color
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-01-30
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol RF132178
connector, rf coaxial, sma str crimp plug, for 316 double braid cable, 50 ohm
Amphenol RF132116
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Times LMR-195, RG58, RG141
TE Connectivity1051655-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Crimp Terminal, Locking, Plug
Amphenol RF132116RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Solder, 50 ohm, Belden 7806A, 8219, 8240
TE Connectivity447648-3
Rf Sma Connector, 1 Contact(S), Female, Panel Mount, Panel Mount, Locking, Jack
TE Connectivity5447647-2
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1051664-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Bag
RF Connectors / Coaxial Connectors SMA ST CBL-PLG F/H CRM
TE; DATA AND DEVICES; COAXIAL/RF CONNECTORS; 2031 5012 00
SMA/QMA RF Connectors Product Highlights: Connector - RF RF Connector Type = SMA Plug Terminate To Coaxial Cable Without Snap-Lock
Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Types:Rg174; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:12.4Ghz Rohs Compliant: Yes |Amp Te Connectivity 1051664-1.
Special Order: 2031 5012 00 RF Interface: SMA RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .25 in RF Connector Mated Outer Diameter (Approximate): 6.35 mm Impedance: 50 Ω SMA Plug .25" 6.35 mm | Rf Connector | Part Number: 1051664-1 | Internal Number: 1051664-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1051664-1.